Operational amplifier IC featuring a 600 µV maximum input offset voltage and 0.6 MHz unity gain bandwidth. This hermetically sealed, dual-terminal, 8-pin CDIP package offers a voltage gain of 300,000 minimum and a slew rate of 0.3 V/µs nominal. Designed for commercial temperature grades, it operates between 0°C and 70°C with a nominal supply voltage of ±15V, extending to ±22V limits. The voltage-feedback architecture includes frequency compensation and low-offset capabilities, with a nominal common-mode reject ratio of 123.
Analog Devices OP05EZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.0055 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP05EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.