
The OP05H is a bipolar op-amp with a common mode rejection ratio of 114dB and an input bias current of 3nA. It is available in a TO-5 package with a through hole mount. The op-amp has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in applications where high voltage gain is required, with a voltage gain of 113.98dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |