Military-grade operational amplifier featuring a low input offset voltage of 700 µV maximum and a unity gain bandwidth of 600 kHz nominal. This voltage-feedback amplifier offers a minimum voltage gain of 150,000 and a nominal slew rate of 0.3 V/µs. Designed for demanding environments, it operates across a wide temperature range from -55°C to 125°C and is screened to MIL-STD-883 Class B standards. The 8-pin TO-99 package with bottom terminal position ensures robust integration.
Analog Devices OP05J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP05J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.