The OP07-000C is an 8-pin military-grade operational amplifier from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 22V. The amplifier type is operational and has a common-mode reject ratio of 110. It has a negative supply voltage of -15V and a maximum negative supply voltage limit of -22V. The amplifier has a slew rate of 0.08 and an average bias current of 0.002. It is available in a die package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.08 |
| Common-mode Reject Ratio-Nom | 110 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |