The OP07AJ1/38510 is an operational amplifier from Analog Devices with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and is packaged in a metal can with a TO-99 package type. The amplifier has a maximum supply current of 5mA and a maximum supply voltage of 22V. It is designed for use in military-grade applications and has a voltage gain of at least 300,000.
Analog Devices OP07AJ1/38510 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.002 |
| Voltage Gain-Min | 300000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP07AJ1/38510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.