Precision operational amplifier featuring a low input offset voltage of 25 µV maximum and 22 V maximum supply voltage. This 8-terminal, hermetically sealed CERDIP-8 packaged IC offers a 0.6 MHz unity gain bandwidth and a 0.3 V/µs slew rate. Designed for military temperature grades (-55°C to 125°C), it boasts a high voltage gain of 150,000 minimum and a common-mode reject ratio of 123 dB nominal. The voltage-feedback architecture ensures stable operation with frequency compensation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP07AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP07AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.