The OP07BIEZ is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage of 15 volts and a negative supply voltage of -15 volts. The amplifier has a slew rate of 0.3 volts per microsecond and a common-mode reject ratio of 123. It is available in a hermetic sealed Cerdip-8 package.
Analog Devices OP07BIEZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 130 |
| Average Bias Current-Max (IIB) | 0.0055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 123 |
| Unity Gain BW-Nom | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP07BIEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.