Analog Devices OP07CJ technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 103.1dB |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP07CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.