
OP Amp Single GP ±22V 8-Pin CDIP N
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
