
General purpose operational amplifier featuring ultralow input offset voltage of 75µV and 10.5nV/√Hz input voltage noise density. This single-channel, bipolar technology amplifier offers a 600kHz bandwidth and 112.04dB voltage gain. It operates with dual supply voltages from ±3V to ±18V, exhibiting a high 126dB common mode rejection ratio and 108dB power supply rejection ratio. The component is packaged in a 7.24mm x 9.27mm x 3.43mm case.
Analog Devices OP07CPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 126dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Height | 3.43mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 10.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.7mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
