
The OP07CS is a general purpose operational amplifier with a common mode rejection ratio of 100dB and an input bias current of 7nA. It operates over a temperature range of -40°C to 85°C and is available in a SOIC N package for surface mount applications. The device has a voltage gain of 112.04dB and a slew rate of 0.3V/µs. It can be powered by a dual supply voltage between 3V and 18V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP07CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103.09dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP07CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
