
The OP07CS-REEL7 is a single operational amplifier from Analog Devices, packaged in a surface mount SOIC N package. It features a gain bandwidth product of 600kHz and a common mode rejection ratio of 100dB. The device operates over a temperature range of -40°C to 85°C and is suitable for use in dual supply voltage configurations between 3V and 18V. The OP07CS-REEL7 is available in tape and reel packaging and has a nominal supply current of 4mA.
Sign in to ask questions about the Analog Devices OP07CS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP07CS-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 103.09dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP07CS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.