
The OP07CS8 is a general purpose operational amplifier from Analog Devices. It features a common mode rejection ratio of 100dB and a gain bandwidth product of 600kHz. The op-amp has an input bias current of 1nA and an input offset voltage of 30uV. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount SOIC package.
Sign in to ask questions about the Analog Devices OP07CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP07CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Slew Rate | 0.25V/µs |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP07CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
