
The OP07CS8#TR is a general purpose operational amplifier from Analog Devices, packaged in a surface mount SOIC package. It has a gain bandwidth product of 600kHz and an input bias current of 1.8nA. The device is rated for operation between 0°C and 70°C. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Analog Devices OP07CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP07CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.8nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 0.25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP07CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.