
The OP07CS8#TRPBF is a general purpose operational amplifier from Analog Devices. It features a common mode rejection ratio of 100dB and a gain bandwidth product of 600kHz. The op-amp has an input bias current of 1.8nA and an input offset voltage of 60uV. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. The device is RoHS compliant and has a power dissipation of 150mW.
Sign in to ask questions about the Analog Devices OP07CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP07CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.8nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
