
General purpose operational amplifier featuring ultralow offset voltage of 75µV. This single-channel, bipolar technology IC offers a 600kHz -3dB bandwidth and a gain bandwidth product of 600kHz. It operates with dual supply voltages ranging from 3V to 18V, providing a high common mode rejection ratio of 126dB and power supply rejection ratio of 108dB. The component has a slew rate of 0.3V/µs and a typical supply current of 2.7mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP07CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 126dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.7mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
