
Single-channel, general-purpose operational amplifier featuring ultralow offset voltage of 75µV and 7nA input bias current. Achieves a 600kHz gain bandwidth product and 600kHz -3dB bandwidth with a 0.3V/µs slew rate. Operates with dual supply voltages from 3V to 18V, offering 112.04dB voltage gain and 126dB common mode rejection ratio. Packaged in a 5mm x 4mm x 1.5mm surface mount case, this bipolar technology amplifier is supplied on tape and reel.
Sign in to ask questions about the Analog Devices OP07CSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP07CSZ-REEL technical specifications.
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 10.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07CSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
