General purpose operational amplifier featuring ultralow offset voltage of 75µV. This single-channel, bipolar technology IC offers a 600kHz -3dB bandwidth and 600kHz gain bandwidth product. It operates with dual supply voltages from 3V to 18V, exhibiting a high Common Mode Rejection Ratio of 126dB and Power Supply Rejection Ratio of 108dB. The component has a nominal supply current of 4mA and a slew rate of 0.3V/µs. Packaged in a 5mm x 4mm x 1.5mm surface mount case, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices OP07CSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP07CSZ-REEL7 technical specifications.
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 126dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 10.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Frequency | 100Hz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07CSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.