Industrial-grade operational amplifier featuring low input offset voltage (75 µV max) and a 0.6 MHz unity gain bandwidth. This single-function, voltage-feedback amplifier offers a high minimum voltage gain of 120,000 and a nominal slew rate of 0.3 V/µs. Designed for an industrial temperature range of -40°C to 85°C, it operates with a nominal supply voltage of ±15V, with limits up to ±22V. The 8-pin TO-99 package with bottom terminal position ensures robust integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP07DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 120000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP07DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.