Operational Amplifier IC featuring a low input offset voltage of 350 µV maximum and a unity gain bandwidth of 600 kHz. This voltage-feedback amplifier offers a minimum voltage gain of 1,000,000 and a nominal slew rate of 0.2 V/µs. Designed for automotive temperature grades, it operates from -40°C to 125°C with a nominal supply voltage of ±5V and a maximum limit of ±18V. The component is housed in an 8-terminal PDIP package with a nominal width of 7.62 mm and length of 9.27 mm.
Analog Devices OP07DN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.85 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 127 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP07DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.