Automotive-grade operational amplifier featuring a low input offset voltage of 350 µV maximum and a unity gain bandwidth of 600 kHz. This voltage-feedback amplifier offers a high open-loop voltage gain of 1,000,000 and a slew rate of 0.2 V/µs. It operates with a nominal supply voltage of ±5 V, with limits up to ±18 V, and a maximum supply current of 1.85 mA. The component is housed in an 8-terminal SOIC-8 package (PDSO8) with dimensions of 4.9 mm length and 3.9 mm width, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices OP07DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP07DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.85 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 127 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP07DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.