IC OP-AMP, 350 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| RoHS | Not Compliant |