General purpose operational amplifier featuring ultralow offset voltage of 150µV. This single-channel IC offers a 600kHz bandwidth and a high voltage gain of 140dB. It operates with dual supply voltages from ±4V to ±18V, drawing a quiescent current of 1.3mA. The amplifier boasts excellent common mode rejection ratio (120dB) and power supply rejection ratio (130dB), with a low input bias current of 200pA. Housed in a compact R package (5mm x 4mm x 1.5mm), it supports a wide operating temperature range of -40°C to 125°C.
Analog Devices OP07DRZ technical specifications.
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 1.1mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 140dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07DRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.