
General purpose operational amplifier featuring ultralow offset voltage of 150µV and 150µV. Achieves a 600kHz -3dB bandwidth and 600kHz gain bandwidth product. Offers high performance with 120dB CMRR and 130dB PSRR, alongside a 140dB voltage gain. Operates with a supply voltage range of 4V to 18V, drawing 1.3mA quiescent current. Designed for demanding applications with a 0.2V/µs slew rate and 15mA output current per channel.
Analog Devices OP07DRZ-REEL technical specifications.
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07DRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
