High-precision operational amplifier featuring a maximum input offset voltage of 75 µV and a nominal unity gain bandwidth of 600 kHz. This voltage-feedback amplifier offers a minimum open-loop voltage gain of 100,000 and a nominal slew rate of 0.3 V/µs. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V, up to a maximum of ±22V. The component is housed in an 8-terminal hermetically sealed ceramic dual in-line package (CDIP8/CERDIP-8).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP07DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 600 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP07DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.