Analog Devices OP07EP technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 4nA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP07EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.