
General purpose operational amplifier featuring ultralow offset voltage of 75µV. This single-channel amplifier offers a 600kHz -3dB bandwidth and a gain bandwidth product of 600kHz. Achieves a high common mode rejection ratio of 126dB and a power supply rejection ratio of 108dB. Operates with dual supply voltages from ±3V to ±9V, with a maximum dual supply voltage of ±18V. Features a low input bias current of 1.2nA and an input voltage noise density of 10.3nV/√Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP07EPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 126dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 600kHz |
| Height | 3.43mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 10.3nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07EPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
