
Single-supply operational amplifier featuring a 3.5MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose amplifier offers low noise performance with a 75µV input offset voltage and 600nA input bias current. Operating from a minimum supply voltage of 2V up to 36V, it provides a 100dB common mode rejection ratio and 100dB power supply rejection ratio. The device delivers 40mA output current per channel and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP113ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP113ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
