
Single-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 1.2V/µs slew rate. This BICMOS technology amplifier offers a 150µV maximum input offset voltage and 600nA input bias current. It operates with dual supply voltages from ±2V to ±18V or single supply from 4V to 36V, drawing 3mA quiescent current. The component boasts a 93dB common mode rejection ratio and 103dB power supply rejection ratio, with a 40mA output current per channel. Packaged in an 8-pin SOIC (PDSO8) on a 2500-piece tape and reel, it operates from -40°C to 85°C.
Analog Devices OP113ES-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 93dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP113ES-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
