
Single-supply operational amplifier featuring a 3.5MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose amplifier offers 100dB common mode rejection ratio and 100dB power supply rejection ratio. It operates with a minimum supply voltage of 4V and a maximum of 36V, with a typical supply current of 2.7mA. The device boasts a low input offset voltage of 75µV and an input bias current of 600nA. Packaged in tape and reel, this BICMOS technology amplifier is suitable for applications requiring low noise and low drift performance.
Analog Devices OP113ES-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP113ES-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
