
Single-supply operational amplifier featuring a 3.4MHz bandwidth and 1.2V/µs slew rate. This general-purpose op amp offers low input voltage noise density of 9nV/sqrt Hz and a low input offset voltage of 75uV, with a 100dB common mode rejection ratio and power supply rejection ratio. It operates from a minimum dual supply voltage of 2V up to a maximum of 18V, or a single supply from 4V to 36V, consuming 3mA quiescent current. The BICMOS technology component is housed in a compact 5mm x 4mm x 1.5mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP113ESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.4MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP113ESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
