The OP113FS is a single-supply operational amplifier from Analog Devices, featuring a unity gain bandwidth product of 3.5MHz and a common mode rejection ratio of 90dB. It operates over a wide supply voltage range of 4V to 36V and has a maximum operating temperature of 85°C. The device is available in a SOIC-8 package and is suitable for use in a variety of applications requiring high gain and low noise performance.
Analog Devices OP113FS technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 175uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP113FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
