
Single-channel operational amplifier featuring a 3.4 MHz gain bandwidth product and 0.6V/µs slew rate. This surface mount device offers a low input offset voltage of 175µV and a typical input bias current of 650nA. It operates with a wide supply voltage range from ±2V to ±18V (dual supply) or 4V to 36V (single supply), with a nominal operating voltage of 5V. The amplifier boasts a high common mode rejection ratio of 90dB and a power supply rejection ratio of 100dB, with a voltage gain of 126.02dB. Packaged in a SOIC-8 (PDSO8) format on tape and reel.
Analog Devices OP113FS-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.4MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 175uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP113FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.