
Single-supply operational amplifier featuring a 3.5MHz gain bandwidth product and 1.2V/µs slew rate. Offers 100dB common mode rejection ratio and 100dB power supply rejection ratio. Input offset voltage is 75µV with 600nA input bias current. Operates from a 4V to 36V supply voltage range, with a maximum operating temperature of 85°C. Packaged in tape and reel, this BICMOS amplifier provides 40mA output current per channel.
Sign in to ask questions about the Analog Devices OP113FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP113FSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP113FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
