
Single-supply operational amplifier featuring a 3.5MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose op-amp offers low noise and drift characteristics with a 75µV input offset voltage and 600nA input bias current. It operates from a wide supply voltage range of 4V to 36V (single) or ±2V to ±18V (dual), delivering 40mA output current per channel. Achieving 100dB common mode rejection and power supply rejection ratios, this BICMOS technology amplifier is packaged in tape and reel.
Analog Devices OP113FSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP113FSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
