Automotive-grade operational amplifier featuring a 1.3 MHz bandwidth and a low input offset voltage of 100 µV maximum. This single-function, voltage-feedback amplifier offers a high voltage gain of 1,000,000 and a nominal slew rate of 0.7 V/µs. Packaged in an 8-terminal SOIC-8 (S-PDSO-G8) with dimensions of 3mm x 3mm, it operates across a wide temperature range of -40°C to 125°C. The device supports dual supply operation with nominal voltages of ±5V and a maximum supply voltage limit of ±18V, drawing a maximum supply current of 0.6 mA. Frequency compensation is integrated, and the amplifier is designed for low-offset applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP1177ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP1177ARM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP1177ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.