Single operational amplifier featuring 1.3MHz gain bandwidth product and 0.7V/µs slew rate. Achieves 125dB common mode rejection ratio and 130dB power supply rejection ratio. Boasts 60µV input offset voltage and 500pA input bias current. Operates with dual supply voltages from 2.5V to 15V, consuming 500µA quiescent current. Housed in an MSOP package.
Analog Devices OP1177ARMZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 500uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP1177ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
