
Precision single operational amplifier featuring low input bias current of 500pA and low input voltage noise density of 7.9nV/sqrt Hz. This general-purpose op amp offers a 1.3MHz bandwidth and a high Common Mode Rejection Ratio of 125dB. Designed for versatility, it operates from a 2.5V to 15V dual supply, with a maximum supply current of 500uA. The amplifier is housed in a compact 3.2mm x 3.2mm x 0.95mm MSOP package, supplied on tape and reel.
Analog Devices OP1177ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.95mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Voltage Noise Density | 7.9nV/sqrt Hz |
| Length | 3.2mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP1177ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
