
Precision single operational amplifier featuring low input bias current of 500pA and low input offset voltage of 60uV. Offers a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. Achieves high performance with 125dB CMRR and 130dB PSRR. Operates from dual supplies ranging from ±2.5V to ±15V, or single supply from 5V to 36V. Housed in a compact 5mm x 4mm x 1.5mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP1177ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.5mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 400uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP1177ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
