
Precision single operational amplifier featuring low input bias current of 500pA and a low input offset voltage of 60µV. This general-purpose op-amp offers a high common mode rejection ratio of 125dB and a power supply rejection ratio of 130dB. It operates with dual supply voltages from ±2.5V to ±15V, supporting a maximum input voltage of 36V and a maximum supply voltage of 36V. The amplifier provides a gain bandwidth product of 1.3MHz, a slew rate of 0.7V/µs, and an output current of 10mA. Packaged in tape and reel for automated assembly.
Analog Devices OP1177ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 125dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 400uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP1177ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
