
Precision single operational amplifier featuring a 1.3MHz gain bandwidth product and 7.9nV/sqrt Hz input voltage noise density. Achieves a 125dB common mode rejection ratio and 130dB power supply rejection ratio. Offers a low 500pA input bias current and 60uV input offset voltage. Operates from a 2.5V to 30V supply range with a 500uA quiescent current. Packaged in a 5mm x 4mm x 1.5mm surface mount package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP1177ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.5mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Voltage Noise Density | 7.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 1kHz |
| Max Input Voltage | 13.5V |
| Min Input Voltage | -13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP1177ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
