
The OP11EP is a 4-channel bipolar operational amplifier from Analog Devices. It features a common mode rejection ratio of 100dB and an input bias current of 300nA. The op amp has an input offset voltage of 500uV and a voltage gain of 116.26dB. It operates over a temperature range of 0°C to 70°C and is available in a PDIP package with through hole mounting.
Sign in to ask questions about the Analog Devices OP11EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP11EP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 107.96dB |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 116.26dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP11EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
