
The OP11GPZ is a 4-channel operational amplifier from Analog Devices, featuring a voltage gain of 113.98dB and a bandwidth of 18kHz. It is available in a DIP package and is suitable for use in a variety of applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is also lead-free and has a common mode rejection ratio of 70dB.
Analog Devices OP11GPZ technical specifications.
| Bandwidth | 18kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP11GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.