Precision operational amplifier featuring a low input offset voltage of 150 µV maximum and a 0.8 MHz unity gain bandwidth. This hermetically sealed, military-grade IC offers a wide operating temperature range from -55°C to 125°C. Designed with a voltage-feedback architecture, it provides a minimum voltage gain of 50,000 and a nominal slew rate of 0.12 V/µs. The 8-terminal CDIP package ensures robust performance for demanding applications.
Analog Devices OP12AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP12AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.