8-pin operational amplifier featuring a 0.8 MHz unity gain bandwidth and 0.12 V/µs slew rate. This single-function, voltage-feedback amplifier offers a low input offset voltage of 150 µV maximum and a high common-mode reject ratio of 120 dB. Designed for commercial temperature grades, it operates within a supply voltage range of ±20 V to ±22 V. The TO-99 package with bottom terminal position ensures reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP12EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP12EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.