High-performance operational amplifier featuring a 150 µV maximum input offset voltage and 0.8 MHz unity gain bandwidth. This single-function, voltage-feedback amplifier offers a 120 dB common-mode rejection ratio and a minimum voltage gain of 50,000. Designed for commercial temperature grades, it operates within a supply voltage range of ±20V to ±22V and boasts a nominal slew rate of 0.12 V/µs. Packaged in an 8-terminal hermetically sealed ceramic dual in-line package (CDIP8), it is suitable for applications requiring low offset and micropower operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP12EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP12EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.