High-performance operational amplifier featuring a 5.7 MHz unity gain bandwidth and 13 V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 75,000 and a nominal common-mode reject ratio of 97. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and is hermetically sealed in an 8-terminal ceramic DIP package (R-GDIP-T8). Key specifications include a maximum input offset voltage of 1000 µV and low bias current characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP15BZ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 5700 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 7.5 |
| Input Offset Current-Max (IIO) | 0.006 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP15BZ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.