High-performance operational amplifier featuring a 5.7 MHz unity gain bandwidth and 11 V/µs slew rate. This single-channel, voltage-feedback amplifier offers a minimum voltage gain of 75,000 and a typical common-mode rejection ratio of 98. Designed for commercial temperature ranges, it operates from a nominal supply voltage of ±15V, with limits up to ±22V. The device is housed in an 8-pin TO-99 package (JEDEC O-MBCY-W8) with bottom terminal positioning.
Analog Devices OP15FJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 5700 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP15FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.