
The OP15GH is a BIFET operational amplifier from Analog Devices, packaged in a TO-5 case and available for through-hole mounting. It features a common mode rejection ratio of 82dB, an input bias current of 200pA, and an input offset voltage of 3mV. The op-amp has a maximum dual supply voltage of 18V and a power dissipation of 500mW. It operates within a temperature range of 0°C to 70°C and has a unity gain bandwidth product of 5.4MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |