Operational Amplifier featuring a 5.4 MHz unity gain bandwidth and 9 V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 50,000 and a typical common-mode reject ratio of 94 dB. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V, with limits up to ±18V. The component has 8 terminals in a TO-99 package and exhibits a maximum input offset voltage of 3800 µV with low bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP15GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP15GJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 5400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP15GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.